
WMC2D15K-F | |
|---|---|
DigiKey Part Number | WMC2D15K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMC2D15K-F |
Description | CAP FILM 1500PF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2D15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.185" Dia x 0.406" L (4.70mm x 10.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88900 € | 18,89 € |
| 50 | 1,56300 € | 78,15 € |
| 100 | 1,46220 € | 146,22 € |
| 500 | 1,29146 € | 645,73 € |
| 1.000 | 1,23862 € | 1.238,62 € |
| 2.500 | 1,18280 € | 2.957,00 € |
| 5.000 | 1,14912 € | 5.745,60 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

