
WMC08S33K-F | |
|---|---|
DigiKey Part Number | WMC08S33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMC08S33K-F |
Description | CAP FILM 0.033UF 10% 80VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 50V 80V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC08S33K-F Models |
Category | Voltage Rating - DC 80V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.228" Dia x 0.469" L (5.80mm x 11.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 50V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,27200 € | 22,72 € |
| 50 | 1,89680 € | 94,84 € |
| 100 | 1,78080 € | 178,08 € |
| 500 | 1,58460 € | 792,30 € |
| 1.000 | 1,52383 € | 1.523,83 € |
| 2.500 | 1,45962 € | 3.649,05 € |
| 5.000 | 1,42090 € | 7.104,50 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

