0.022 µF Film Capacitor 50V 80V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC08S22K-F

DigiKey Part Number
338-4420-ND
Manufacturer
Manufacturer Product Number
WMC08S22K-F
Description
CAP FILM 0.022UF 10% 80VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 50V 80V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMC08S22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
50V
Voltage Rating - DC
80V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.185" Dia x 0.531" L (4.70mm x 13.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,21900 €22,19 €
501,84980 €92,49 €
1001,73550 €173,55 €
5001,54224 €771,12 €
1.0001,48240 €1.482,40 €
2.5001,41917 €3.547,93 €
5.0001,38102 €6.905,10 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €