MFR Recommended

WBR500-75A | |
|---|---|
DigiKey Part Number | WBR500-75A-ND |
Manufacturer | |
Manufacturer Product Number | WBR500-75A |
Description | CAP ALUM 500UF 75V AXIAL TH |
Customer Reference | |
Detailed Description | 500 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 720mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +100% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 720mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.650" Dia x 1.830" L (16.51mm x 46.48mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


