MFR Recommended

WBR500-16A | |
|---|---|
DigiKey Part Number | WBR500-16A-ND |
Manufacturer | |
Manufacturer Product Number | WBR500-16A |
Description | CAP ALUM 500UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 500 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 310.5 mA @ 100 kHz |
Tolerance -10%, +150% | Size / Dimension 0.400" Dia x 1.000" L (10.16mm x 25.40mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477TTA016M | CORNELL DUBILIER KNOWLES | 8.156 | 1572-1494-ND | 1,35000 € | MFR Recommended |


