MFR Recommended

WBR50-150A | |
|---|---|
DigiKey Part Number | WBR50-150A-ND |
Manufacturer | |
Manufacturer Product Number | WBR50-150A |
Description | CAP ALUM 50UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 50 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 6.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.470" Dia x 1.570" L (11.94mm x 39.88mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.2Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476TTA160M | CORNELL DUBILIER KNOWLES | 0 | 476TTA160M-ND | 2,59000 € | MFR Recommended |


