MFR Recommended

WBR10-150A | |
|---|---|
DigiKey Part Number | WBR10-150A-ND |
Manufacturer | |
Manufacturer Product Number | WBR10-150A |
Description | CAP ALUM 10UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 31Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +100% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 31Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40.8 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.400" Dia x 0.880" L (10.16mm x 22.35mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


