VRxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR4A

DigiKey Part Number
338-4182-ND
Manufacturer
Manufacturer Product Number
VR4A
Description
MOUNTING CLAMP VERT 1.5IN DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
Cornell Dubilier Knowles
For Use With/Related Products
Round Can Types
Series
Device Size
1.500" Dia (38.1mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,55000 €7,55 €
105,67100 €56,71 €
504,92220 €246,11 €
1004,69060 €469,06 €
5004,29828 €2.149,14 €
1.0004,17669 €4.176,69 €
Manufacturers Standard Package
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €