
VR1 | |
|---|---|
DigiKey Part Number | 338-4176-ND |
Manufacturer | |
Manufacturer Product Number | VR1 |
Description | MOUNTING CLAMP VERTICAL 1IN DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.000" Dia (25.4mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,71400 € | 57,14 € |
| 50 | 4,95800 € | 247,90 € |
| 100 | 4,72430 € | 472,43 € |
| 500 | 4,32846 € | 2.164,23 € |
| 1.000 | 4,20582 € | 4.205,82 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |


