
VPR811U050N1L | |
|---|---|
DigiKey Part Number | VPR811U050N1L-ND |
Manufacturer | |
Manufacturer Product Number | VPR811U050N1L |
Description | CAP ALUM 810UF 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 810 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.402" (10.20mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 1.626" (41.30mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 20,83411 € | 4.000,15 € |
| Unit Price without VAT: | 20,83411 € |
|---|---|
| Unit Price with VAT: | 24,79259 € |

