
VPR562U012N2C | |
|---|---|
DigiKey Part Number | VPR562U012N2C-ND |
Manufacturer | |
Manufacturer Product Number | VPR562U012N2C |
Description | CAP ALUM 5600UF 12V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 12 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4.932 A @ 10 kHz |
Part Status Active | Lead Spacing 0.402" (10.20mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance -10%, +75% | Height - Seated (Max) 2.126" (54.00mm) |
Voltage - Rated 12 V | Mounting Type |
ESR (Equivalent Series Resistance) 21mOhm @ 10kHz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 20,83411 € | 4.000,15 € |
| Unit Price without VAT: | 20,83411 € |
|---|---|
| Unit Price with VAT: | 24,79259 € |

