
VPR501U016E1A | |
|---|---|
DigiKey Part Number | VPR501U016E1A-ND |
Manufacturer | |
Manufacturer Product Number | VPR501U016E1A |
Description | CAP ALUM 500UF 16V RADIAL TH |
Customer Reference | |
Detailed Description | 500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 10kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Lead Spacing | 0.201" (5.10mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

