Similar

VPR282U025L2L | |
|---|---|
DigiKey Part Number | VPR282U025L2L-ND |
Manufacturer | |
Manufacturer Product Number | VPR282U025L2L |
Description | CAP ALUM 2800UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4.732 A @ 10 kHz |
Part Status Active | Lead Spacing 0.299" (7.60mm) |
Capacitance | Size / Dimension 0.874" Dia (22.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 2.626" (66.70mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 18mOhm @ 10kHz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPR282U025N2C | Cornell Dubilier Knowles | 0 | VPR282U025N2C-ND | 21,66021 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 24,75938 € | 4.753,80 € |
| Unit Price without VAT: | 24,75938 € |
|---|---|
| Unit Price with VAT: | 29,46366 € |


