
VPR241U040E1E | |
|---|---|
DigiKey Part Number | VPR241U040E1E-ND |
Manufacturer | |
Manufacturer Product Number | VPR241U040E1E |
Description | CAP ALUM 240UF 40V RADIAL TH |
Customer Reference | |
Detailed Description | 240 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 114mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.201" (5.10mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -10%, +75% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 114mOhm @ 10kHz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |

