
VPR232U016L1L | |
|---|---|
DigiKey Part Number | VPR232U016L1L-ND |
Manufacturer | |
Manufacturer Product Number | VPR232U016L1L |
Description | CAP ALUM 2300UF 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 40mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 10kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.863 A @ 10 kHz | |
Lead Spacing | 0.299" (7.60mm) | |
Size / Dimension | 0.874" Dia (22.20mm) | |
Height - Seated (Max) | 1.626" (41.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 22,37828 € | 4.296,63 € |
| Unit Price without VAT: | 22,37828 € |
|---|---|
| Unit Price with VAT: | 26,63015 € |

