
VPR112U075N3C | |
|---|---|
DigiKey Part Number | VPR112U075N3C-ND |
Manufacturer | |
Manufacturer Product Number | VPR112U075N3C |
Description | CAP ALUM 1100UF 75V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 75 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 10kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 10kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.577 A @ 10 kHz | |
Lead Spacing | 0.402" (10.20mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 3.126" (79.40mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 22,37828 € | 4.296,63 € |
| Unit Price without VAT: | 22,37828 € |
|---|---|
| Unit Price with VAT: | 26,63015 € |

