


VMF227M3R8 | |
|---|---|
DigiKey Part Number | 338-VMF227M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF227M3R8 |
Description | CAP LITHIUM HYBRID 220F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 3.8 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,67000 € | 20,67 € |
| 10 | 16,57300 € | 165,73 € |
| 50 | 14,93600 € | 746,80 € |
| 100 | 14,42900 € | 1.442,90 € |
| 500 | 13,56990 € | 6.784,95 € |
| Unit Price without VAT: | 20,67000 € |
|---|---|
| Unit Price with VAT: | 24,59730 € |


