
UNL7W50K-F | |
|---|---|
DigiKey Part Number | UNL7W50K-F-ND |
Manufacturer | |
Manufacturer Product Number | UNL7W50K-F |
Description | CAP FILM 50UF 10% 750VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UNL7W50K-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.969" Dia (50.00mm) |
Part Status Active | Height - Seated (Max) 2.500" (63.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - DC 750V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,67000 € | 70,67 € |
| 25 | 58,06320 € | 1.451,58 € |
| 50 | 56,54360 € | 2.827,18 € |
| 100 | 55,29130 € | 5.529,13 € |
| Unit Price without VAT: | 70,67000 € |
|---|---|
| Unit Price with VAT: | 84,09730 € |

