Similar

TIM566K006P0Y | |
|---|---|
DigiKey Part Number | TIM566K006P0Y-ND |
Manufacturer | |
Manufacturer Product Number | TIM566K006P0Y |
Description | CAP TANT 56UF 10% 6V RADIAL |
Customer Reference | |
Detailed Description | 56 µF Molded Tantalum Capacitors 6 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TIM566K006P0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.325" L x 0.170" W (8.26mm x 4.32mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |


