THF157K015P1G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 14
Unit Price: 50,22000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 47,83640 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 50,08880 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 42
Unit Price: 69,58000 €
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THF157K015P1G

DigiKey Part Number
THF157K015P1G-ND
Manufacturer
Manufacturer Product Number
THF157K015P1G
Description
CAP TANT 150UF 10% 15V AXIAL
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
THF157K015P1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes