
THF106K035P1F-F | |
|---|---|
DigiKey Part Number | THF106K035P1F-F-ND |
Manufacturer | |
Manufacturer Product Number | THF106K035P1F-F |
Description | CAP TANT 10UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 161mOhm |
Datasheet | Datasheet |
EDA/CAD Models | THF106K035P1F-F Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 161mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |

