Parametric Equivalent



THAS521M150AD1C | |
|---|---|
DigiKey Part Number | THAS521M150AD1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS521M150AD1C |
Description | CAP ALUM 520UF 20% 150V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 520 µF 150 V Aluminum Electrolytic Capacitors FlatPack 370mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 370mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.618" L x 1.000" W (66.50mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 37,20200 € | 2.976,16 € |
| Unit Price without VAT: | 37,20200 € |
|---|---|
| Unit Price with VAT: | 44,27038 € |


