THAS412M030AB0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 36,16500 €
Datasheet
4100 µF 30 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4100 µF 30 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THAS412M030AB0C

DigiKey Part Number
THAS412M030AB0C-ND
Manufacturer
Manufacturer Product Number
THAS412M030AB0C
Description
CAP ALUM 4100UF 20% 30V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4100 µF 30 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.86 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.807" L x 1.000" W (45.90mm x 25.40mm)
Voltage - Rated
30 V
Height - Seated (Max)
0.366" (9.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THAS412M030AB1CCornell Dubilier Knowles0THAS412M030AB1C-ND36,16500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8036,16500 €2.893,20 €
Unit Price without VAT:36,16500 €
Unit Price with VAT:43,03635 €