Parametric Equivalent



THAS151M250AB1C | |
|---|---|
DigiKey Part Number | THAS151M250AB1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS151M250AB1C |
Description | CAP ALUM 150UF 20% 250V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors FlatPack 650mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Packaging Bulk |
Manufacturer Cornell Dubilier Knowles | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THAS151M250AB0C | Cornell Dubilier Knowles | 0 | THAS151M250AB0C-ND | 36,64175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 36,73950 € | 2.939,16 € |
| Unit Price without VAT: | 36,73950 € |
|---|---|
| Unit Price with VAT: | 43,72001 € |


