Parametric Equivalent



THAS141M400AD1C | |
|---|---|
DigiKey Part Number | THAS141M400AD1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS141M400AD1C |
Description | CAP ALUM 140UF 20% 400V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 µF 400 V Aluminum Electrolytic Capacitors FlatPack 1.12Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.36 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 2.618" L x 1.000" W (66.50mm x 25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.366" (9.30mm) |
ESR (Equivalent Series Resistance) 1.12Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THAS141M400AD0C | Cornell Dubilier Knowles | 0 | THAS141M400AD0C-ND | 35,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 35,87788 € | 2.870,23 € |
| Unit Price without VAT: | 35,87788 € |
|---|---|
| Unit Price with VAT: | 42,69468 € |


