Parametric Equivalent



THA251M300AD0C | |
|---|---|
DigiKey Part Number | THA251M300AD0C-ND |
Manufacturer | |
Manufacturer Product Number | THA251M300AD0C |
Description | CAP ALUM 250UF 20% 300V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 µF 300 V Aluminum Electrolytic Capacitors FlatPack 410mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.87 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 2.618" L x 0.953" W (66.50mm x 24.20mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 410mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case FlatPack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THA251M300AD1C | Cornell Dubilier Knowles | 0 | THA251M300AD1C-ND | 33,33344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,66000 € | 47,66 € |
| 10 | 37,59200 € | 375,92 € |
| 50 | 33,45380 € | 1.672,69 € |
| 100 | 32,15390 € | 3.215,39 € |
| Unit Price without VAT: | 47,66000 € |
|---|---|
| Unit Price with VAT: | 56,71540 € |


