THA232M060AC1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 31,90530 €
Datasheet
2300 µF 60 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2300 µF 60 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THA232M060AC1C

DigiKey Part Number
THA232M060AC1C-ND
Manufacturer
Manufacturer Product Number
THA232M060AC1C
Description
CAP ALUM 2300UF 20% 60V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2300 µF 60 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
2.118" L x 0.953" W (53.80mm x 24.20mm)
Voltage - Rated
60 V
Height - Seated (Max)
0.335" (8.50mm)
ESR (Equivalent Series Resistance)
70mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THA232M060AC0CCornell Dubilier Knowles0THA232M060AC0C-ND31,90530 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8036,47925 €2.918,34 €
Unit Price without VAT:36,47925 €
Unit Price with VAT:43,41031 €