Direct

TDL336K025M1E-F | |
|---|---|
DigiKey Part Number | TDL336K025M1E-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDL336K025M1E-F |
Description | CAP TANT 33UF 10% 25V RADIAL |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL336K025M1E-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.400" Dia (10.16mm) |
Part Status Obsolete | Height - Seated (Max) 0.680" (17.27mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D336X9025E6V1E3 | Vishay Sprague | 92 | 199D336X9025E6V1E3-ND | 7,93000 € | Direct |


