Similar

TDL335K050S1D | |
|---|---|
DigiKey Part Number | TDL335K050S1D-ND |
Manufacturer | |
Manufacturer Product Number | TDL335K050S1D |
Description | CAP TANT 3.3UF 10% 50V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL335K050S1D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.340" Dia (8.64mm) |
Part Status Obsolete | Height - Seated (Max) 0.400" (10.16mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D335X9050D1V1E3 | Vishay Sprague | 0 | 199D335X9050D1V1E3-ND | 1,68842 € | Similar |


