Similar

TDL106M035S1D | |
|---|---|
DigiKey Part Number | TDL106M035S1D-ND |
Manufacturer | |
Manufacturer Product Number | TDL106M035S1D |
Description | CAP TANT 10UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL106M035S1D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.340" Dia (8.64mm) |
Part Status Obsolete | Height - Seated (Max) 0.400" (10.16mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0035D1V1E3 | Vishay Sprague | 547 | 199D106X0035D1V1E3-ND | 3,65000 € | Similar |


