Similar

TDL106M025S1C | |
|---|---|
DigiKey Part Number | TDL106M025S1C-ND |
Manufacturer | |
Manufacturer Product Number | TDL106M025S1C |
Description | CAP TANT 10UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL106M025S1C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.260" Dia (6.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.360" (9.14mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0025C1V1E3 | Vishay Sprague | 0 | 199D106X0025C1V1E3-ND | 2,94000 € | Similar |


