Direct
Similar
Similar

TDL106K035M2D-F | |
|---|---|
DigiKey Part Number | TDL106K035M2D-F-ND |
Manufacturer | |
Manufacturer Product Number | TDL106K035M2D-F |
Description | CAP TANT 10UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL106K035M2D-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.340" Dia (8.64mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |




