Direct
Direct
Upgrade
Upgrade

TDL106K010S1B-F | |
|---|---|
DigiKey Part Number | TDL106K010S1B-F-ND |
Manufacturer | |
Manufacturer Product Number | TDL106K010S1B-F |
Description | CAP TANT 10UF 10% 10V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL106K010S1B-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.200" Dia (5.08mm) |
Part Status Obsolete | Height - Seated (Max) 0.300" (7.62mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X9010B1V1E3 | Vishay Sprague | 526 | 718-1212-ND | 2,38000 € | Direct |
| 199D106X9010B2V1E3 | Vishay Sprague | 0 | 199D106X9010B2V1E3-ND | 1,05493 € | Direct |
| 199D106X5010B1V1E3 | Vishay Sprague | 0 | 199D106X5010B1V1E3-ND | 1,38738 € | Upgrade |
| 199D106X5010B2B1E3 | Vishay Sprague | 0 | 199D106X5010B2B1E3-ND | 1,38738 € | Upgrade |



