Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDL105M025S1A-F | |
|---|---|
DigiKey Part Number | TDL105M025S1A-F-ND |
Manufacturer | |
Manufacturer Product Number | TDL105M025S1A-F |
Description | CAP TANT 1UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL105M025S1A-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.180" Dia (4.57mm) |
Part Status Obsolete | Height - Seated (Max) 0.280" (7.11mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X0025A1V1E3 | Vishay Sprague | 648 | 199D105X0025A1V1E3-ND | 2,29000 € | Direct |
| 199D105X0025A2B1E3 | Vishay Sprague | 0 | 199D105X0025A2B1E3-ND | 1,00519 € | Direct |
| 199D105X0035A1V1E3 | Vishay Sprague | 18 | 718-1203-ND | 2,45000 € | Upgrade |
| 199D105X0035A2V1E3 | Vishay Sprague | 0 | 199D105X0035A2V1E3-ND | 1,09812 € | Upgrade |
| 199D105X5035A1V1E3 | Vishay Sprague | 0 | 199D105X5035A1V1E3-ND | 1,33502 € | Upgrade |




