TDL105K035S1B-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.053
Unit Price: 2,05000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 458
Unit Price: 1,88000 €
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDL105K035S1B-F

DigiKey Part Number
TDL105K035S1B-F-ND
Manufacturer
Manufacturer Product Number
TDL105K035S1B-F
Description
CAP TANT 1UF 10% 35V RADIAL
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
TDL105K035S1B-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" Dia (5.08mm)
Height - Seated (Max)
0.300" (7.62mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes