
TDL105K035M2B | |
|---|---|
DigiKey Part Number | TDL105K035M2B-ND |
Manufacturer | |
Manufacturer Product Number | TDL105K035M2B |
Description | CAP TANT 1UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDL105K035M2B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.200" Dia (5.08mm) |
Part Status Obsolete | Height - Seated (Max) 0.300" (7.62mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |

