
TDC476K020WSG-F | |
|---|---|
DigiKey Part Number | TDC476K020WSG-F-ND |
Manufacturer | |
Manufacturer Product Number | TDC476K020WSG-F |
Description | CAP TANT 47UF 10% 20V RADIAL |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC476K020WSG-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.51mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |

