
TDC475K050NSF | |
|---|---|
DigiKey Part Number | TDC475K050NSF-ND |
Manufacturer | |
Manufacturer Product Number | TDC475K050NSF |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC475K050NSF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.250" Dia (6.35mm) |
Part Status Obsolete | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated |

