4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC475K035NSF-F

DigiKey Part Number
338-4419-ND
Manufacturer
Manufacturer Product Number
TDC475K035NSF-F
Description
CAP TANT 4.7UF 10% 35V RADIAL
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
TDC475K035NSF-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.250" Dia (6.35mm)
Part Status
Obsolete
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.