Direct

TDC225K035NSE-F | |
|---|---|
DigiKey Part Number | 338-4417-ND |
Manufacturer | |
Manufacturer Product Number | TDC225K035NSE-F |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC225K035NSE-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.175" Dia (4.45mm) |
Part Status Obsolete | Height - Seated (Max) 0.350" (8.89mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K035GSB | KYOCERA AVX | 0 | TAP225K035GSB-ND | 0,49460 € | Direct |


