
TDC106M025NSF-F | |
|---|---|
DigiKey Part Number | TDC106M025NSF-F-ND |
Manufacturer | |
Manufacturer Product Number | TDC106M025NSF-F |
Description | CAP TANT 10UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC106M025NSF-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.250" Dia (6.35mm) |
Part Status Obsolete | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |

