Direct
Similar

TDC106K035NSF-F | |
|---|---|
DigiKey Part Number | 338-4416-ND |
Manufacturer | |
Manufacturer Product Number | TDC106K035NSF-F |
Description | CAP TANT 10UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC106K035NSF-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.250" Dia (6.35mm) |
Part Status Obsolete | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K035GSB | KYOCERA AVX | 0 | 478-TAP106K035GSB-ND | 1,81000 € | Direct |
| 199D106X9035D6B1E3 | Vishay Sprague | 337 | 718-1201-1-ND | 3,65000 € | Similar |



