
TCX561U075L2L | |
|---|---|
DigiKey Part Number | TCX561U075L2L-ND |
Manufacturer | |
Manufacturer Product Number | TCX561U075L2L |
Description | CAP ALUM 560UF 75V AXIAL TH |
Customer Reference | |
Detailed Description | 560 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 115mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 2.491 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.84 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.875" Dia x 2.625" L (22.22mm x 66.68mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 115mOhm @ 120Hz | Package / Case Axial, Can |

