
TCX471U030J1C | |
|---|---|
DigiKey Part Number | TCX471U030J1C-ND |
Manufacturer | |
Manufacturer Product Number | TCX471U030J1C |
Description | CAP ALUM 470UF 30V AXIAL TH |
Customer Reference | |
Detailed Description | 470 µF 30 V Aluminum Electrolytic Capacitors Axial, Can 214mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 1.149 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 1.31 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.750" Dia x 1.125" L (19.05mm x 28.58mm) |
Voltage - Rated 30 V | Mounting Type |
ESR (Equivalent Series Resistance) 214mOhm @ 120Hz | Package / Case Axial, Can |

