
TCX372U025L2L | |
|---|---|
DigiKey Part Number | TCX372U025L2L-ND |
Manufacturer | |
Manufacturer Product Number | TCX372U025L2L |
Description | CAP ALUM 3700UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 3700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 37mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 4.37 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 4.98 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.875" Dia x 2.625" L (22.22mm x 66.68mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Package / Case Axial, Can |

