
TCX270T150G1C | |
|---|---|
DigiKey Part Number | TCX270T150G1C-ND |
Manufacturer | |
Manufacturer Product Number | TCX270T150G1C |
Description | CAP ALUM 27UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 27 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 5.72Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 322 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 367.08 mA @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 0.625" Dia x 1.125" L (15.88mm x 28.58mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.72Ohm @ 120Hz | Package / Case Axial, Can |

