Similar

TCX192U050N2L | |
|---|---|
DigiKey Part Number | TCX192U050N2L-ND |
Manufacturer | |
Manufacturer Product Number | TCX192U050N2L |
Description | CAP ALUM 1900UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 1900 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 47mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.75 A @ 2.4 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 2.625" L (25.40mm x 66.68mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


