Similar

TCX102U040L1L | |
|---|---|
DigiKey Part Number | TCX102U040L1L-ND |
Manufacturer | |
Manufacturer Product Number | TCX102U040L1L |
Description | CAP ALUM 1000UF 40V AXIAL TH |
Customer Reference | |
Detailed Description | 1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 88mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.61 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 0.875" Dia x 1.625" L (22.22mm x 41.28mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 88mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL212017102E3 | Vishay Beyschlag/Draloric/BC Components | 153 | 4531PHBK-ND | 7,58000 € | Similar |


