
TCG802U015N2L | |
|---|---|
DigiKey Part Number | TCG802U015N2L-ND |
Manufacturer | |
Manufacturer Product Number | TCG802U015N2L |
Description | CAP ALUM 8000UF 15V AXIAL TH |
Customer Reference | |
Detailed Description | 8000 µF 15 V Aluminum Electrolytic Capacitors Axial, Can 45mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 4.269 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 4.87 A @ 2.4 kHz |
Tolerance -10%, +75% | Size / Dimension 1.000" Dia x 2.625" L (25.40mm x 66.68mm) |
Voltage - Rated 15 V | Mounting Type |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Package / Case Axial, Can |

