
TCG561T150N3C | |
|---|---|
DigiKey Part Number | TCG561T150N3C-ND |
Manufacturer | |
Manufacturer Product Number | TCG561T150N3C |
Description | CAP ALUM 560UF 150V AXIAL TH |
Customer Reference | |
Detailed Description | 560 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 133mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.705 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 2.4 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

